Bosch Reciprocating Saw Blade 2-Piece 300 mm High Carbon Steel 1.5 mm 22 mm, 16 Teeth Per Inch

N

Subtotal (1 pack of 2 units)*

PHP2,922.86

(exc. VAT)

PHP3,273.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,922.86PHP1,461.43

*price indicative

RS Stock No.:
693-301
Mfr. Part No.:
2608635528
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Reciprocating Saw Blade

Teeth per Inch

16

Number of Pieces

2

Material Cut

Fibre Insulation Material

Blade Length

300mm

Blade Width

22mm

Blade Thickness

1.5mm

Blade Material

High Carbon Steel

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch Reciprocating saw blade is designed for cutting frozen materials with precision and reliability. its specialized tooth geometry ensures smooth performance in ice and other tough surfaces, while the Durable construction withstands extreme conditions. Ideal for professionals working in cold environments, it delivers consistent results and dependable strength for demanding applications.

Offers Long blade length for extended reach in challenging tasks

Provides Robust construction to withstand extreme cold conditions

Supports Cutting through ice blocks and frozen surfaces with ease

Features Flexible blade body for controlled cutting in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy