Bosch Reciprocating Saw Blade 2-Piece 203 mm High Carbon Steel, 10 Teeth Per Inch
- RS Stock No.:
- 693-298
- Mfr. Part No.:
- 2609256704
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 2 units)*
PHP640.71
(exc. VAT)
PHP717.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP640.71 | PHP320.355 |
*price indicative
- RS Stock No.:
- 693-298
- Mfr. Part No.:
- 2609256704
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 10 | |
| Number of Pieces | 2 | |
| Material Cut | Wood | |
| Blade Length | 203mm | |
| Blade Material | High Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 10 | ||
Number of Pieces 2 | ||
Material Cut Wood | ||
Blade Length 203mm | ||
Blade Material High Carbon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch reciprocating saw blade designed for cutting timber in renovation and construction settings. Supplied as a two-piece set, it fits standard reciprocating saws and is intended for repetitive wood removal tasks where a straightforward tooth geometry and robust material are required.
High-carbon steel construction offers extended wear resistance
Ten teeth per inch provide controlled cutting speed
Two blades per pack reduce downtime for blade changes
Reciprocating design delivers consistent plunge-cutting performance
Related links
- Bosch Reciprocating Saw Blade 2-Piece 240 mm High Carbon Steel, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 240 mm High Carbon Steel, 3 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 228 mm High Carbon Steel, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 300 mm High Carbon Steel 1.5 mm 22 mm, 16 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 150 mm High Carbon Steel 1.25 mm 19 mm, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 150 mm High Carbon Steel 1 mm 19 mm, 2 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 203 mm High Carbon Steel
- Bosch Reciprocating Saw Blade 1-Piece 400 mm High Carbon Steel 1.5 mm 45 mm, 16 Teeth Per Inch
