3M 7100248469 Yellow Vinyl 36 yd Tape 420 μm Thickness
- RS Stock No.:
- 907-616
- Mfr. Part No.:
- 7100248469
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP102,090.20
(exc. VAT)
PHP114,341.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP102,090.20 |
*price indicative
- RS Stock No.:
- 907-616
- Mfr. Part No.:
- 7100248469
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Yellow | |
| Tape Type | Floor Tape | |
| Product Type | Tape | |
| Backing Material | Vinyl | |
| Width | 24in | |
| Length | 36yd | |
| Thickness | 420μm | |
| Tensile Strength | 120N/cm | |
| Elongation at Break | 250% | |
| Maximum Operating Temperature | 49°C | |
| Minimum Operating Temperature | 4°C | |
| Standards/Approvals | No | |
| Adhesive Material | Rubber | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Yellow | ||
Tape Type Floor Tape | ||
Product Type Tape | ||
Backing Material Vinyl | ||
Width 24in | ||
Length 36yd | ||
Thickness 420μm | ||
Tensile Strength 120N/cm | ||
Elongation at Break 250% | ||
Maximum Operating Temperature 49°C | ||
Minimum Operating Temperature 4°C | ||
Standards/Approvals No | ||
Adhesive Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Durable Floor Marking Tape is designed for marking tough traffic areas and ensuring floor marking stays in place in demanding conditions, offering high visibility and durability.
Excellent abrasion resistance for demanding environments
Withstands lifting from forklift traffic for reliability
Bright colours enhance visibility in various settings
Promotes clean removal without residue or solvents
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick