3M 7100333641 Green Vinyl 36 yd Safety Tape 490 μm Thickness
- RS Stock No.:
- 876-991
- Mfr. Part No.:
- 7100333641
- Manufacturer:
- 3M
N
Subtotal (1 reel of 33 metres)*
PHP12,597.88
(exc. VAT)
PHP14,109.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP12,597.88 | PHP381.754 |
*price indicative
- RS Stock No.:
- 876-991
- Mfr. Part No.:
- 7100333641
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Floor Marking | |
| Product Type | Safety Tape | |
| Colour | Green | |
| Backing Material | Vinyl | |
| Width | 3in | |
| Length | 36yd | |
| Thickness | 490μm | |
| Adhesive Material | Pressure Sensitive Adhesive | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Floor Marking | ||
Product Type Safety Tape | ||
Colour Green | ||
Backing Material Vinyl | ||
Width 3in | ||
Length 36yd | ||
Thickness 490μm | ||
Adhesive Material Pressure Sensitive Adhesive | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Durable Floor Marking Tape is a robust marking solution specifically designed to endure the rigours of heavy use in high-traffic areas. It offers strong adhesion and residue-free removal for versatile floor management.
Vinyl backing resists abrasion from forklifts and heavy usage
Unique adhesive ensures strong adhesion to most floor types
Tape removal leaves no residue on many surfaces
Suitable for standard cleaning agents and easy to apply
Related links
- 3M 7100333248 Green Vinyl 36 yd Safety Tape 0.49 mm Thickness
- 3M 7100333357 Yellow Vinyl 36 yd Safety Tape 0.49 mm Thickness
- 3M 7100332310 Red Vinyl 36 yd Safety Tape 0.432 mm Thickness
- 3M 7100332311 Yellow Vinyl 36 yd Safety Tape 0.432 mm Thickness
- 3M 7000047475 White Vinyl 36 yd Safety Tape 0.14 mm Thickness
- 3M 7100044646 Yellow Vinyl 36 yd Safety Tape 0.14 mm Thickness
- 3M Scotch 764 Green Vinyl 33 m Lane Marking Tape 0.13 mm Thickness
- Rocol Green Vinyl 33 m Marking Tape 0.15 mm Thickness