3M 7100333248 Green Vinyl 36 yd Safety Tape 490 μm Thickness
- RS Stock No.:
- 876-990
- Mfr. Part No.:
- 7100333248
- Manufacturer:
- 3M
N
Subtotal (1 reel of 33 metres)*
PHP16,795.57
(exc. VAT)
PHP18,811.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP16,795.57 | PHP508.957 |
*price indicative
- RS Stock No.:
- 876-990
- Mfr. Part No.:
- 7100333248
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Safety Tape | |
| Colour | Green | |
| Tape Type | Floor Marking | |
| Backing Material | Vinyl | |
| Width | 4in | |
| Length | 36yd | |
| Thickness | 490μm | |
| Standards/Approvals | No | |
| Adhesive Material | Pressure Sensitive Adhesive | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Safety Tape | ||
Colour Green | ||
Tape Type Floor Marking | ||
Backing Material Vinyl | ||
Width 4in | ||
Length 36yd | ||
Thickness 490μm | ||
Standards/Approvals No | ||
Adhesive Material Pressure Sensitive Adhesive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Durable Floor Marking Tape 971L is a robust tape designed for enduring floor marking in high-traffic areas, ensuring clear Visual guidance while maintaining adhesion and ease of removal.
Abrasion-resistant vinyl backing withstands heavy use from forklifts
Strong adhesion to various floor surfaces with residue-free removal
Compatible with standard cleaning solutions, enhancing maintenance ease
Available in multiple colours, supporting effective Visual organisation
Related links
- 3M 7100333641 Green Vinyl 36 yd Safety Tape 0.49 mm Thickness
- 3M 7100333357 Yellow Vinyl 36 yd Safety Tape 0.49 mm Thickness
- 3M 7100332310 Red Vinyl 36 yd Safety Tape 0.432 mm Thickness
- 3M 7100332311 Yellow Vinyl 36 yd Safety Tape 0.432 mm Thickness
- 3M 7000047475 White Vinyl 36 yd Safety Tape 0.14 mm Thickness
- 3M 7100044646 Yellow Vinyl 36 yd Safety Tape 0.14 mm Thickness
- 3M Scotch 764 Green Vinyl 33 m Lane Marking Tape 0.13 mm Thickness
- Rocol Green Vinyl 33 m Marking Tape 0.15 mm Thickness