3M 7000047475 White Vinyl 36 yd Safety Tape 140 μm Thickness
- RS Stock No.:
- 876-995
- Mfr. Part No.:
- 7000047475
- Manufacturer:
- 3M
N
Subtotal (1 box of 24 units)*
PHP72,176.74
(exc. VAT)
PHP80,837.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP72,176.74 | PHP3,007.364 |
*price indicative
- RS Stock No.:
- 876-995
- Mfr. Part No.:
- 7000047475
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Floor Marking | |
| Product Type | Safety Tape | |
| Colour | White | |
| Backing Material | Vinyl | |
| Width | 1.5in | |
| Length | 36yd | |
| Thickness | 140μm | |
| Adhesion Strength | 26oz/in | |
| Tensile Strength | 14lb/in | |
| Elongation at Break | 1.3% | |
| Maximum Operating Temperature | 77°C | |
| Minimum Operating Temperature | 4°C | |
| Adhesive Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Floor Marking | ||
Product Type Safety Tape | ||
Colour White | ||
Backing Material Vinyl | ||
Width 1.5in | ||
Length 36yd | ||
Thickness 140μm | ||
Adhesion Strength 26oz/in | ||
Tensile Strength 14lb/in | ||
Elongation at Break 1.3% | ||
Maximum Operating Temperature 77°C | ||
Minimum Operating Temperature 4°C | ||
Adhesive Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M safety marking tape designed for economical lane marking and providing high visibility. Its superior durability ensures long-term performance in various environments, making it Ideal for safety applications.
Economical and efficient for safety marking needs
Long-term high visibility for enhanced safety
Superior durability ensures reliable performance
Suitable for marking various surfaces
Related links
- 3M 7100044646 Yellow Vinyl 36 yd Safety Tape 0.14 mm Thickness
- 3M 7100333248 Green Vinyl 36 yd Safety Tape 0.49 mm Thickness
- 3M 7100332310 Red Vinyl 36 yd Safety Tape 0.432 mm Thickness
- 3M 7100332311 Yellow Vinyl 36 yd Safety Tape 0.432 mm Thickness
- 3M 7100333357 Yellow Vinyl 36 yd Safety Tape 0.49 mm Thickness
- 3M 7100333641 Green Vinyl 36 yd Safety Tape 0.49 mm Thickness
- 3M 7100260598 White Vinyl 33 m Safety Tape 0.14 mm Thickness
- 3M 471 White Vinyl 1296 in Industrial Tape 0.14 mm Thickness