3M 7100044646 Yellow Vinyl 36 yd Safety Tape 140 μm Thickness

N

Subtotal (1 unit)*

PHP1,102.45

(exc. VAT)

PHP1,234.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,102.45

*price indicative

RS Stock No.:
876-979
Mfr. Part No.:
7100044646
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Tape Type

Floor Marking

Colour

Yellow

Product Type

Safety Tape

Backing Material

Vinyl

Width

0.5in

Length

36yd

Thickness

140μm

Adhesion Strength

26oz/in

Tensile Strength

14lb/in

Elongation at Break

1.3%

Maximum Operating Temperature

107°C

Minimum Operating Temperature

4°C

Standards/Approvals

No

Adhesive Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Vinyl Tape Yellow provides high-visibility floor and safety marking. It adheres tightly to curved and uneven surfaces, resisting heavy traffic and industrial solvents for reliable workplace organization.

Vivid yellow PVC backing for hazard awareness

Rubber adhesive removes cleanly with zero residue

High conformability stretches to fit rough areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy