3M 7100259750 Red Vinyl 36 yd Tape 420 μm Thickness
- RS Stock No.:
- 907-615
- Mfr. Part No.:
- 7100259750
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP102,090.20
(exc. VAT)
PHP114,341.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP102,090.20 |
*price indicative
- RS Stock No.:
- 907-615
- Mfr. Part No.:
- 7100259750
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Floor Tape | |
| Colour | Red | |
| Product Type | Tape | |
| Backing Material | Vinyl | |
| Width | 24in | |
| Length | 36yd | |
| Thickness | 420μm | |
| Tensile Strength | 120N/cm | |
| Elongation at Break | 250% | |
| Maximum Operating Temperature | 49°C | |
| Minimum Operating Temperature | 4°C | |
| Standards/Approvals | No | |
| Adhesive Material | Rubber | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Floor Tape | ||
Colour Red | ||
Product Type Tape | ||
Backing Material Vinyl | ||
Width 24in | ||
Length 36yd | ||
Thickness 420μm | ||
Tensile Strength 120N/cm | ||
Elongation at Break 250% | ||
Maximum Operating Temperature 49°C | ||
Minimum Operating Temperature 4°C | ||
Standards/Approvals No | ||
Adhesive Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Durable Floor Marking Tape is designed for heavy traffic areas, providing long-lasting floor marking solutions. Its robust construction ensures it withstands tough conditions, making it Ideal for industrial settings where visibility and safety are paramount.
Excellent abrasion resistance ensures durability in heavy traffic areas
Promotes clean removal without solvents or scraping, facilitating layout changes
Bright colours enhance visibility, aiding in safety compliance
Resists moisture and various chemicals, ensuring performance longevity
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick