3M 7100332311 Yellow Vinyl 36 yd Safety Tape 432 μm Thickness
- RS Stock No.:
- 862-282
- Mfr. Part No.:
- 7100332311
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP17,299.44
(exc. VAT)
PHP19,375.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,299.44 |
*price indicative
- RS Stock No.:
- 862-282
- Mfr. Part No.:
- 7100332311
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Floor Marking | |
| Colour | Yellow | |
| Product Type | Safety Tape | |
| Backing Material | Vinyl | |
| Width | 4in | |
| Length | 36yd | |
| Thickness | 432μm | |
| Pre-printed | No | |
| Tensile Strength | 1190lb | |
| Elongation at Break | 250% | |
| Maximum Operating Temperature | 49°C | |
| Minimum Operating Temperature | 4°C | |
| Adhesive Material | Rubber | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Floor Marking | ||
Colour Yellow | ||
Product Type Safety Tape | ||
Backing Material Vinyl | ||
Width 4in | ||
Length 36yd | ||
Thickness 432μm | ||
Pre-printed No | ||
Tensile Strength 1190lb | ||
Elongation at Break 250% | ||
Maximum Operating Temperature 49°C | ||
Minimum Operating Temperature 4°C | ||
Adhesive Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Durable Floor Marking Tape is a highly versatile solution designed for tough, high-traffic conditions. It offers exceptional flexibility and durability, ensuring reliable performance in dynamic environments.
Fast and easy to apply with minimal downtime
Superior durability withstands heavy traffic and abrasion
Thick vinyl backing resists lifting, curling, and peeling with forklift traffic
Clean removal helps eliminate residue and avoids clean-up hassle
Related links
- 3M 7100332310 Red Vinyl 36 yd Safety Tape 0.432 mm Thickness
- 3M 7100333357 Yellow Vinyl 36 yd Safety Tape 0.49 mm Thickness
- 3M 7100044646 Yellow Vinyl 36 yd Safety Tape 0.14 mm Thickness
- 3M 971L 7100332311 Yellow 32.918 m Self-Adhesive Marking Tape, 101.6mm x 0.432 mm Thickness
- 3M 7100333248 Green Vinyl 36 yd Safety Tape 0.49 mm Thickness
- 3M 7000047475 White Vinyl 36 yd Safety Tape 0.14 mm Thickness
- 3M 7100333641 Green Vinyl 36 yd Safety Tape 0.49 mm Thickness
- 3M 971 Orange Vinyl 32.918 m Floor Tape 0.432 mm Thickness