uvex 8647242 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 42 DIN EN ISO 20345:2022+A1:2024

N

This image is representative of the product range

Subtotal (1 pair)*

PHP12,077.59

(exc. VAT)

PHP13,526.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,077.59

*price indicative

RS Stock No.:
841-295
Mfr. Part No.:
8647242
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Boots

Series

8647242

Gender

Unisex

Size EU

42

Closure Type

Lace, Zip

Colour

Black

Safety Toe Type

Non-Metallic

Additional Safety Features

Metal Free

Resistance Features

Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent

Midsole Material

PUR

Safety Rating EN ISO 20345

S3

Sole Material

PUR

Upper Material

Hydrophobic Leather

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
VN
The Uvex safety boot is designed for light applications indoors, offering robust protection without compromising on comfort and breathability for extended wear.

Polyurethane outsole is slip-resistant and oil-resistant

Hydrophobic leather upper ensures water-repellency

Breathable textile lining enhances comfort in warmer environments

Metal-free toe cap and penetration resistance provide necessary safety features

Removable comfortable innersole allows for customisation and easy cleaning

Short-term heat resistant up to 120°C, enabling use in varied temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy