uvex 8642242 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 42 DIN EN ISO 20345:2022+A1:2024

N

This image is representative of the product range

Subtotal (1 pair)*

PHP12,682.08

(exc. VAT)

PHP14,203.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,682.08

*price indicative

RS Stock No.:
841-284
Mfr. Part No.:
8642242
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Boots

Series

8642242

Gender

Unisex

Size EU

42

Colour

Black

Closure Type

Lace, Zip

Safety Toe Type

Non-Metallic

Resistance Features

Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent

Additional Safety Features

Metal Free

Midsole Material

PUR

Safety Rating EN ISO 20345

S3

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Upper Material

Hydrophobic Leather

Slip Resistance Rating

SR

Sole Material

PUR

RoHS Status: Exempt

COO (Country of Origin):
VN
The Uvex safety boot delivers reliable protection and comfort for indoor work environments, ensuring safety without compromising on wearability through its Advanced design and quality materials.

Polyurethane outsole offers excellent slip resistance and is oil- and fuel resistant

Metal-free toe cap and penetration resistance enhance safety without added weight

Hydrophobic leather upper maintains breathability while repelling water

Removable comfortable innersole allows for flexibility and ease of cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy