uvex 8647235 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 35 DIN EN ISO 20345:2022+A1:2024
- RS Stock No.:
- 841-288
- Mfr. Part No.:
- 8647235
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
PHP12,077.59
(exc. VAT)
PHP13,526.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,077.59 |
*price indicative
- RS Stock No.:
- 841-288
- Mfr. Part No.:
- 8647235
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | 8647235 | |
| Gender | Unisex | |
| Size EU | 35 | |
| Closure Type | Lace, Zip | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Midsole Material | PUR | |
| Additional Safety Features | Metal Free | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Hydrophobic Leather | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Slip Resistance Rating | SR | |
| Sole Material | PUR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series 8647235 | ||
Gender Unisex | ||
Size EU 35 | ||
Closure Type Lace, Zip | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Midsole Material PUR | ||
Additional Safety Features Metal Free | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Hydrophobic Leather | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Slip Resistance Rating SR | ||
Sole Material PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex safety boot offers exceptional protection for light industrial environments, designed for indoor use where high demands on footwear are unnecessary.
Polyurethane outsole provides excellent slip resistance and durability
Water-repellent upper material MADE from hydrophobic leather enhances comfort
Breathable textile lining maintains a comfortable climate inside the boot
Metal-free toe cap and penetration resistance ensure worker safety
Removable innersole allows for easy cleaning and replacement
Short-term heat resistance up to 120°C enhances functionality
Antistatic properties reduce risk in sensitive environments
Related links
- uvex 8642235 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 35 DIN EN ISO 20345:2022+A1:2024
- uvex 6879252 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 52 DIN EN ISO 20345:2022+A1:2024
- uvex 8647243 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 43 DIN EN ISO 20345:2022+A1:2024
- uvex 6879237 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 37 DIN EN ISO 20345:2022+A1:2024
- uvex 6879243 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 43 DIN EN ISO 20345:2022+A1:2024
- uvex 8642243 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 43 DIN EN ISO 20345:2022+A1:2024
- uvex 6879249 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 49 DIN EN ISO 20345:2022+A1:2024
- uvex 8642237 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 37 DIN EN ISO 20345:2022+A1:2024
