uvex 8642237 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 37 DIN EN ISO 20345:2022+A1:2024
- RS Stock No.:
- 841-239
- Mfr. Part No.:
- 8642237
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
PHP12,682.08
(exc. VAT)
PHP14,203.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,682.08 |
*price indicative
- RS Stock No.:
- 841-239
- Mfr. Part No.:
- 8642237
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 8642237 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 37 | |
| Closure Type | Lace, Zip | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Midsole Material | PUR | |
| Additional Safety Features | Metal Free | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Hydrophobic Leather | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Slip Resistance Rating | SR | |
| Sole Material | PUR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 8642237 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 37 | ||
Closure Type Lace, Zip | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Midsole Material PUR | ||
Additional Safety Features Metal Free | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Hydrophobic Leather | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Slip Resistance Rating SR | ||
Sole Material PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex safety boot offers robust protection and comfort, designed for light applications in indoor environments where high physical demands on footwear are not required.
Polyurethane outsole provides excellent slip resistance and durability
Metal-free toe cap and textile penetration resistance ensure safety without added weight
Water-repellent leather upper and breathable textile lining enhance comfort in various conditions
Removable innersole offers customizable comfort and is suitable for orthopaedic requirements
Antistatic and heat-resistant properties up to 120°C add to safety features
Related links
- uvex 6879237 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 37 DIN EN ISO 20345:2022+A1:2024
- uvex 8647237 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 37 DIN EN ISO 20345:2022+A1:2024
- uvex 6879252 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 52 DIN EN ISO 20345:2022+A1:2024
- uvex 8647243 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 43 DIN EN ISO 20345:2022+A1:2024
- uvex 8642243 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 43 DIN EN ISO 20345:2022+A1:2024
- uvex 6879242 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 42 DIN EN ISO 20345:2022+A1:2024
- uvex 8647235 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 35 DIN EN ISO 20345:2022+A1:2024
- uvex 6879249 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 49 DIN EN ISO 20345:2022+A1:2024
