uvex 8642243 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 43 DIN EN ISO 20345:2022+A1:2024
- RS Stock No.:
- 841-285
- Mfr. Part No.:
- 8642243
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
PHP12,682.08
(exc. VAT)
PHP14,203.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,682.08 |
*price indicative
- RS Stock No.:
- 841-285
- Mfr. Part No.:
- 8642243
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | 8642243 | |
| Gender | Unisex | |
| Size EU | 43 | |
| Colour | Black | |
| Closure Type | Lace, Zip | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | Metal Free | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Midsole Material | PUR | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Hydrophobic Leather | |
| Sole Material | PUR | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series 8642243 | ||
Gender Unisex | ||
Size EU 43 | ||
Colour Black | ||
Closure Type Lace, Zip | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features Metal Free | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Midsole Material PUR | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Hydrophobic Leather | ||
Sole Material PUR | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex safety boot is designed to provide reliable protection with its metal-free components and high-performance materials, ensuring safety and comfort in various indoor work environments.
Polyurethane outsole offers excellent slip resistance and oil and fuel resistance
Hydrophobic leather upper ensures water repellency and breathability
Soft padding on the collar enhances comfort during extended wear
Removable comfortable innersole caters for individual fit and support
Certified for use with orthopaedic innersoles under DGUV 112-191
Related links
- uvex 8647243 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 43 DIN EN ISO 20345:2022+A1:2024
- uvex 6879243 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 43 DIN EN ISO 20345:2022+A1:2024
- uvex 6879252 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 52 DIN EN ISO 20345:2022+A1:2024
- uvex 8647235 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 35 DIN EN ISO 20345:2022+A1:2024
- uvex 8642235 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 35 DIN EN ISO 20345:2022+A1:2024
- uvex 6879237 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 37 DIN EN ISO 20345:2022+A1:2024
- uvex 8642237 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 37 DIN EN ISO 20345:2022+A1:2024
- uvex 6879249 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 49 DIN EN ISO 20345:2022+A1:2024
