uvex 8642235 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 35 DIN EN ISO 20345:2022+A1:2024

N

This image is representative of the product range

Subtotal (1 pair)*

PHP12,682.08

(exc. VAT)

PHP14,203.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,682.08

*price indicative

RS Stock No.:
841-237
Mfr. Part No.:
8642235
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

8642235

Product Type

Safety Boots

Gender

Unisex

Size EU

35

Colour

Black

Closure Type

Lace, Zip

Safety Toe Type

Non-Metallic

Midsole Material

PUR

Additional Safety Features

Metal Free

Resistance Features

Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent

Safety Rating EN ISO 20345

S3

Upper Material

Hydrophobic Leather

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Slip Resistance Rating

SR

Sole Material

PUR

RoHS Status: Exempt

COO (Country of Origin):
VN
The Uvex safety boot provides reliable protection and comfort for indoor work environments, ensuring safety without compromising on comfort, thanks to its Advanced materials and design features.

Polyurethane outsole offers excellent slip and oil resistance

Water-repellent upper material provides enhanced durability

Breathable textile lining promotes comfort during prolonged wear

Metal-free design ensures lightweight and flexible protection

Certified for orthopaedic innersoles, catering to specific needs

Antistatic properties prevent electrostatic charge build-up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy