uvex 6879252 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 52 DIN EN ISO 20345:2022+A1:2024

N

This image is representative of the product range

Subtotal (1 pair)*

PHP9,630.23

(exc. VAT)

PHP10,785.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,630.23

*price indicative

RS Stock No.:
841-222
Mfr. Part No.:
6879252
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Boots

Series

6879252

Gender

Unisex

Size EU

52

Closure Type

Lace

Colour

Black

Safety Toe Type

Non-Metallic

Resistance Features

Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent

Midsole Material

PUR

Additional Safety Features

Metal Free

Safety Rating EN ISO 20345

CI, S3

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Upper Material

Hydrophobic Leather

Slip Resistance Rating

SR

Sole Material

PUR

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex footwear offers robust protection and comfort, designed specifically for heavy-duty applications. This safety boot meets the rigorous standards for durability and stability essential in demanding work environments.

Shock-absorbing midsole MADE from 10% recycled material

Metal-free protective toe cap ensures safety without added weight

Hydrophobic leather upper provides water-repellency and durability

Ergonomically designed PU outsole enhances comfort and stability

Removable innersole for personalised comfort and orthopaedic adjustments

Excellent slip resistance and oil-resistance for diverse work settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy