uvex 8647243 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 43 DIN EN ISO 20345:2022+A1:2024

N

This image is representative of the product range

Subtotal (1 pair)*

PHP12,077.59

(exc. VAT)

PHP13,526.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,077.59

*price indicative

RS Stock No.:
841-296
Mfr. Part No.:
8647243
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Boots

Series

8647243

Gender

Unisex

Size EU

43

Colour

Black

Closure Type

Lace, Zip

Safety Toe Type

Non-Metallic

Additional Safety Features

Metal Free

Midsole Material

PUR

Resistance Features

Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent

Safety Rating EN ISO 20345

S3

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Upper Material

Hydrophobic Leather

Sole Material

PUR

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
VN
The Uvex safety boot offers robust protection while ensuring comfort for wearers in light indoor applications. Designed to meet stringent safety standards, it combines functionality with user-friendly features for a reliable footwear choice.

Polyurethane outsole provides excellent slip resistance and durability

Metal-free toe cap and penetration resistance ensure high safety standards

Hydrophobic leather upper is water-repellent for enhanced protection

Breathable textile lining enhances comfort during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy