uvex 8642239 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 39 DIN EN ISO 20345:2022+A1:2024
- RS Stock No.:
- 841-241
- Mfr. Part No.:
- 8642239
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
PHP12,682.08
(exc. VAT)
PHP14,203.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,682.08 |
*price indicative
- RS Stock No.:
- 841-241
- Mfr. Part No.:
- 8642239
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | 8642239 | |
| Gender | Unisex | |
| Size EU | 39 | |
| Colour | Black | |
| Closure Type | Lace, Zip | |
| Safety Toe Type | Non-Metallic | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Additional Safety Features | Metal Free | |
| Midsole Material | PUR | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SR | |
| Upper Material | Hydrophobic Leather | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Sole Material | PUR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series 8642239 | ||
Gender Unisex | ||
Size EU 39 | ||
Colour Black | ||
Closure Type Lace, Zip | ||
Safety Toe Type Non-Metallic | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Additional Safety Features Metal Free | ||
Midsole Material PUR | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SR | ||
Upper Material Hydrophobic Leather | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Sole Material PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex safety boot offers robust protection for indoor work environments where the physical demands are moderate. Designed to meet stringent safety standards, it combines comfort with essential safety features.
Polyurethane outsole ensures durability and slip resistance
Metal-free design includes a carbon toe cap for enhanced safety
Hydrophobic leather upper provides water-repellent properties
Removable innersole enhances comfort and adaptability
Breathable textile lining promotes airflow for all-day wear
Related links
- uvex 8647239 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 39 DIN EN ISO 20345:2022+A1:2024
- uvex 6879239 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 39 DIN EN ISO 20345:2022+A1:2024
- uvex 6879252 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 52 DIN EN ISO 20345:2022+A1:2024
- uvex 8647243 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 43 DIN EN ISO 20345:2022+A1:2024
- uvex 8642243 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 43 DIN EN ISO 20345:2022+A1:2024
- uvex 8642237 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 37 DIN EN ISO 20345:2022+A1:2024
- uvex 6879242 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 42 DIN EN ISO 20345:2022+A1:2024
- uvex 8647235 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 35 DIN EN ISO 20345:2022+A1:2024
