uvex 6879239 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 39 DIN EN ISO 20345:2022+A1:2024

N

This image is representative of the product range

Subtotal (1 pair)*

PHP9,630.23

(exc. VAT)

PHP10,785.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,630.23

*price indicative

RS Stock No.:
841-278
Mfr. Part No.:
6879239
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

6879239

Product Type

Safety Boots

Gender

Unisex

Size EU

39

Closure Type

Lace

Colour

Black

Safety Toe Type

Non-Metallic

Additional Safety Features

Metal Free

Resistance Features

Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent

Midsole Material

PUR

Safety Rating EN ISO 20345

CI, S3

Upper Material

Hydrophobic Leather

Slip Resistance Rating

SR

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Sole Material

PUR

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex safety boot is designed for heavy-duty applications, offering durability and stability against external influences.

Metal-free protective toe cap ensures safety without added weight

Dual-density polyurethane outsole provides excellent slip resistance and durability

Hydrophobic leather upper is water-repellent and robust

Removable comfortable innersole allows for customisation and hygiene

Bionom x ergonomically designed outsole offers enhanced comfort and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy