uvex 8647234 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 34 DIN EN ISO 20345:2022+A1:2024
- RS Stock No.:
- 841-287
- Mfr. Part No.:
- 8647234
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
PHP12,077.59
(exc. VAT)
PHP13,526.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,077.59 |
*price indicative
- RS Stock No.:
- 841-287
- Mfr. Part No.:
- 8647234
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | 8647234 | |
| Gender | Unisex | |
| Size EU | 34 | |
| Closure Type | Lace, Zip | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | Metal Free | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Midsole Material | PUR | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Hydrophobic Leather | |
| Sole Material | PUR | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series 8647234 | ||
Gender Unisex | ||
Size EU 34 | ||
Closure Type Lace, Zip | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features Metal Free | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Midsole Material PUR | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Hydrophobic Leather | ||
Sole Material PUR | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex safety boot offers robust protection with a focus on comfort in indoor environments where physical demands on the shoe's outsole are moderate.
Polyurethane outsole provides excellent slip resistance
Hydrophobic leather upper material ensures water-repellency
Breathable textile lining enhances comfort during wear
Metal-free toe cap and penetration resistance ensure safety
Removable innersole adds to user comfort
Antistatic properties protect against electrostatic discharge
Related links
- uvex 8642234 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 34 DIN EN ISO 20345:2022+A1:2024
- uvex 6879252 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 52 DIN EN ISO 20345:2022+A1:2024
- uvex 8642237 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 37 DIN EN ISO 20345:2022+A1:2024
- uvex 8647243 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 43 DIN EN ISO 20345:2022+A1:2024
- uvex 8642243 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 43 DIN EN ISO 20345:2022+A1:2024
- uvex 6879242 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 42 DIN EN ISO 20345:2022+A1:2024
- uvex 8647235 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 35 DIN EN ISO 20345:2022+A1:2024
- uvex 6879249 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 49 DIN EN ISO 20345:2022+A1:2024
