uvex 8642234 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 34 DIN EN ISO 20345:2022+A1:2024
- RS Stock No.:
- 841-236
- Mfr. Part No.:
- 8642234
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
PHP12,682.08
(exc. VAT)
PHP14,203.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,682.08 |
*price indicative
- RS Stock No.:
- 841-236
- Mfr. Part No.:
- 8642234
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | 8642234 | |
| Gender | Unisex | |
| Size EU | 34 | |
| Colour | Black | |
| Closure Type | Lace, Zip | |
| Safety Toe Type | Non-Metallic | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Midsole Material | PUR | |
| Additional Safety Features | Metal Free | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | PUR | |
| Slip Resistance Rating | SR | |
| Upper Material | Hydrophobic Leather | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series 8642234 | ||
Gender Unisex | ||
Size EU 34 | ||
Colour Black | ||
Closure Type Lace, Zip | ||
Safety Toe Type Non-Metallic | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Midsole Material PUR | ||
Additional Safety Features Metal Free | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material PUR | ||
Slip Resistance Rating SR | ||
Upper Material Hydrophobic Leather | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex safety boot offers reliable protection and comfort for indoor work environments, designed specifically for tasks that do not impose high demands on the outsole's physical properties.
Polyurethane outsole provides excellent slip resistance and is oil- and fuel-resistant
Metal-free toe cap and textile penetration resistance enhance safety without compromising comfort
Hydrophobic leather upper material ensures water-repellency and durability
Breathable textile lining improves ventilation and wearer comfort
Related links
- uvex 8647234 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 34 DIN EN ISO 20345:2022+A1:2024
- uvex 6879252 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 52 DIN EN ISO 20345:2022+A1:2024
- uvex 8642237 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 37 DIN EN ISO 20345:2022+A1:2024
- uvex 8647243 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 43 DIN EN ISO 20345:2022+A1:2024
- uvex 8642243 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 43 DIN EN ISO 20345:2022+A1:2024
- uvex 6879242 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 42 DIN EN ISO 20345:2022+A1:2024
- uvex 8647235 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 35 DIN EN ISO 20345:2022+A1:2024
- uvex 6879249 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 49 DIN EN ISO 20345:2022+A1:2024
