uvex 6879246 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 46 DIN EN ISO 20345:2022+A1:2024

N

This image is representative of the product range

Subtotal (1 pair)*

PHP9,630.23

(exc. VAT)

PHP10,785.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,630.23

*price indicative

RS Stock No.:
841-216
Mfr. Part No.:
6879246
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Boots

Series

6879246

Gender

Unisex

Size EU

46

Closure Type

Lace

Colour

Black

Safety Toe Type

Non-Metallic

Midsole Material

PUR

Additional Safety Features

Metal Free

Resistance Features

Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent

Safety Rating EN ISO 20345

CI, S3

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Upper Material

Hydrophobic Leather

Sole Material

PUR

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex safety boot is designed for heavy-duty applications that demand durability and stability in challenging environments. It provides reliable protection with Advanced materials and robust construction to meet stringent safety standards.

Metal-free protective toe cap ensures enhanced safety without added weight

Dual-density polyurethane sole provides shock absorption and outstanding slip resistance

Water-repellent hydrophobic leather upper maintains comfort in wet conditions

Cold-insulating properties keep feet warm in low temperatures

Removable comfortable innersole offers easy maintenance and adaptability

Reflecting elements enhance visibility in low-light working environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy