NTN NU212 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 698-783
- Mfr. Part No.:
- NU212
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,779.23
(exc. VAT)
PHP8,712.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,779.23 |
*price indicative
- RS Stock No.:
- 698-783
- Mfr. Part No.:
- NU212
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 22mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 76000N | |
| Maximum Speed - Grease | 38400°/s | |
| Limiting Speed | 7600rpm | |
| Maximum Speed - Oil | 45600°/s | |
| Number of Rows | 1 | |
| Series | NU | |
| Static Load Rating | 75000N | |
| Internal Clearance | CN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 22mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 76000N | ||
Maximum Speed - Grease 38400°/s | ||
Limiting Speed 7600rpm | ||
Maximum Speed - Oil 45600°/s | ||
Number of Rows 1 | ||
Series NU | ||
Static Load Rating 75000N | ||
Internal Clearance CN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered to deliver outstanding performance in demanding applications. Designed for flexibility, this bearing features a floating, separable construction, allowing for easy installation and maintenance. With an internal diameter of 60 mm and an external diameter of 110 mm, it strikes an Ideal balance between robustness and efficiency. The pressed steel cage ensures durability while optimising space, making it suitable for various engineering needs. This bearing effectively accommodates radial loads and enhances operational longevity, making it an essential component for any machinery requiring reliable and efficient performance.
Single row design for effective load distribution
Separable construction allows for easy bearing maintenance and replacement
Pressed steel cage provides enhanced strength and durability
Internal diameter of 60 mm facilitates compatibility with various applications
External diameter of 110 mm balances load capacity and compactness
Can accommodate high radial loads, ensuring operational reliability
Min fillet radius of 1.5 mm optimises performance under various conditions
Dynamic and static load ratings support heavy-duty usage
Designed for oil and grease lubrication, ensuring versatile operation
Related links
- NTN NU212ET2XC3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ212 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2212 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU2212EAT2X 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU2212C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2212EAT2XC3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2212 ECP/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 212 ECJ 60 mm ID Cylindrical Roller Bearing, 110 mm OD
