SKF NU 212 ECJ 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 586-499
- Mfr. Part No.:
- NU 212 ECJ
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP48,623.76
(exc. VAT)
PHP54,458.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP48,623.76 | PHP9,724.752 |
*price indicative
- RS Stock No.:
- 586-499
- Mfr. Part No.:
- NU 212 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 22mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Roller Material | Bearing Steel | |
| Bearing Material | Steel | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 108kN | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Series | NU | |
| Static Load Rating | 102kN | |
| Number of Rows | 1 | |
| Limiting Speed | 7500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 22mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Roller Material Bearing Steel | ||
Bearing Material Steel | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 108kN | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Series NU | ||
Static Load Rating 102kN | ||
Number of Rows 1 | ||
Limiting Speed 7500rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 212 ECJ/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NUP 212 ECJ 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 212 ECM/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 212 ECJ Cylindrical 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2212 ECJ 60 mm ID Roller Bearing, 110 mm OD
- SKF NU 212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF NU 212 ECP/C3 60 mm ID Roller Bearing, 110 mm OD
- SKF NU 2212 ECJ/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
