NTN NU2212EAT2X 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 698-878
- Mfr. Part No.:
- NU2212EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,550.47
(exc. VAT)
PHP10,696.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,550.47 |
*price indicative
- RS Stock No.:
- 698-878
- Mfr. Part No.:
- NU2212EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Internal Clearance | CN | |
| Static Load Rating | 157kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 155kN | |
| Outside Diameter | 110mm | |
| Limiting Speed | 7300rpm | |
| Maximum Speed - Grease | 31200°/s | |
| Series | NU | |
| Maximum Speed - Oil | 43800°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Internal Clearance CN | ||
Static Load Rating 157kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 155kN | ||
Outside Diameter 110mm | ||
Limiting Speed 7300rpm | ||
Maximum Speed - Grease 31200°/s | ||
Series NU | ||
Maximum Speed - Oil 43800°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for efficient load support and durability. This bearing features a separable design, allowing for ease of installation and maintenance. With its polyamide cage, it ensures reduced friction and enhanced operational stability, making it Ideal for various industrial applications. The Compact dimensions, combined with its robust construction, provide reliable performance while accommodating high dynamic and static loads.
Designed for high load capacities with a dynamic load rating of 155,000,000 mN
Offers a static load rating of 157,000,000 mN for enhanced reliability in static applications
Features a removable inner and outer ring for simplified assembly and disassembly
Incorporates a polyamide cage that optimises performance and minimises friction
Supports high lubrication limits with oil and grease lubrication options, extending operational longevity
Accommodates a wide temperature range, suitable for various operational conditions
Provides precise engineering with minimal fillet radii for improved endurance in tight spaces
Lightweight design, at just 1.07 kg, enhances efficiency without compromising strength
Related links
- NTN NU212ET2XC3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ212 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2212 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU2212C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2212EAT2XC3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU212 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NUP 212 ECJ 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 212 ECJ 60 mm ID Cylindrical Roller Bearing, 110 mm OD
