NTN NJ2212 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 698-425
- Mfr. Part No.:
- NJ2212
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,743.59
(exc. VAT)
PHP12,032.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,743.59 |
*price indicative
- RS Stock No.:
- 698-425
- Mfr. Part No.:
- NJ2212
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 116000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 107000N | |
| Outside Diameter | 110mm | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 40800°/s | |
| Series | NJ | |
| Maximum Speed - Grease | 34800°/s | |
| Limiting Speed | 6800rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Static Load Rating 116000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 107000N | ||
Outside Diameter 110mm | ||
Number of Rows 1 | ||
Maximum Speed - Oil 40800°/s | ||
Series NJ | ||
Maximum Speed - Grease 34800°/s | ||
Limiting Speed 6800rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed to excel under axial loads while ensuring optimal performance in demanding applications. Featuring a separable design with a robust pressed steel cage, this bearing facilitates easy installation and maintenance. Measuring an internal diameter of 60 mm and an external diameter of 110 mm, its thoughtfully crafted dimensions provide a perfect balance between strength and compactness. With a dynamic load capacity of 107,000,000 mN and static load capacity of 116,000,000 mN, this bearing is built to handle significant stress while ensuring longevity and reliability in various operational conditions, thereby making it an Ideal choice for industries requiring high durability and efficiency.
Separable design for effortless installation and maintenance
Manufactured with a pressed steel cage for enhanced strength and stability
Dynamic load capacity of 107000000 mN supports rigorous operational demands
Static load capacity of 116000000 mN ensures reliability under heavy loads
Designed with dual lubrication limit speeds for increased versatility in various applications
Capable of operating in extreme temperatures ranging from -40°C to 120°C suitable for diverse environments
Compact design with optimal dimensions for space-constrained applications
Robust construction minimizes wear and extends the bearing's operational life
Related links
- FAG NJ2212-E-XL-TVP2 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU212ET2XC3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ212 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU2212EAT2X 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU2212C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU212 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2212EAT2XC3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2212 ECP/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
