NTN NU2212C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 698-877
- Mfr. Part No.:
- NU2212C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,550.47
(exc. VAT)
PHP10,696.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,550.47 |
*price indicative
- RS Stock No.:
- 698-877
- Mfr. Part No.:
- NU2212C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 6800rpm | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 34800°/s | |
| Maximum Speed - Oil | 40800°/s | |
| Series | NU | |
| Dynamic Load Rating | 107000N | |
| Internal Clearance | C3 | |
| Outside Diameter | 110mm | |
| Static Load Rating | 116000N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Limiting Speed 6800rpm | ||
Number of Rows 1 | ||
Maximum Speed - Grease 34800°/s | ||
Maximum Speed - Oil 40800°/s | ||
Series NU | ||
Dynamic Load Rating 107000N | ||
Internal Clearance C3 | ||
Outside Diameter 110mm | ||
Static Load Rating 116000N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing designed for high-performance applications. Its separable design allows for easy installation and maintenance, making it an Ideal choice for a variety of machinery. With a pressed steel cage, the bearing offers enhanced durability and resilience under heavy loads. The internal diameter of 60 mm and external diameter of 110 mm lend themselves to excellent stability and reliability, ensuring optimal performance in demanding environments.
Single row cylindrical roller bearing construction enhances load distribution and strength
Separable design simplifies installation, maintenance, and replacement
Pressed steel cage provides a lightweight yet sturdy structure, improving bearing longevity
Radial clearance class C3 ensures efficient operation in high-load scenarios
Mass of 1.06 kg contributes to stability during operation
Dynamic load rating of 107,000,000 mN and static load rating of 116,000,000 mN guarantee superior performance
Optimum oil and grease lubrication limits speeds of 40,800 °/s and 34,800 °/s, respectively, ensuring reliability
Temperature range of 233.15 °K to 393.15 °K allows for adaptability in various working conditions
Min fillet radius of 1.5 mm aids in reducing stress concentrations, promoting durability
Related links
- NTN NU212ET2XC3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ212 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2212 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU2212EAT2X 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2212EAT2XC3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU212 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NUP 212 ECJ 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 212 ECJ 60 mm ID Cylindrical Roller Bearing, 110 mm OD
