SKF NJ 2212 ECJ 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 465-354
- Mfr. Part No.:
- NJ 2212 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP24,472.19
(exc. VAT)
PHP27,408.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,472.19 |
*price indicative
- RS Stock No.:
- 465-354
- Mfr. Part No.:
- NJ 2212 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 110mm | |
| Internal Clearance | CN | |
| Static Load Rating | 153kN | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 146kN | |
| Series | NJ 2212 | |
| Limiting Speed | 7500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 110mm | ||
Internal Clearance CN | ||
Static Load Rating 153kN | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Dynamic Load Rating 146kN | ||
Series NJ 2212 | ||
Limiting Speed 7500rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NU 2212 ECJ 60 mm ID Roller Bearing, 110 mm OD
- SKF NJ 2212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF NJ 2212 ECP/C3 60 mm ID Roller Bearing, 110 mm OD
- SKF NJ 2212 ECML/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NUP 212 ECJ 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 212 ECJ 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2212 ECJ/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 312 ECJ 60 mm ID Roller Bearing, 130 mm OD
