NTN NU212ET2XC3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 698-787
- Mfr. Part No.:
- NU212ET2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-787
- Mfr. Part No.:
- NU212ET2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 22mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Limiting Speed | 6800rpm | |
| Maximum Speed - Grease | 34800°/s | |
| Maximum Speed - Oil | 40800°/s | |
| Series | NU | |
| Dynamic Load Rating | 97500N | |
| Internal Clearance | C3 | |
| Outside Diameter | 110mm | |
| Static Load Rating | 107000N | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 22mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Limiting Speed 6800rpm | ||
Maximum Speed - Grease 34800°/s | ||
Maximum Speed - Oil 40800°/s | ||
Series NU | ||
Dynamic Load Rating 97500N | ||
Internal Clearance C3 | ||
Outside Diameter 110mm | ||
Static Load Rating 107000N | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to provide exceptional performance in various industrial applications. Featuring a separable design and a polyamide cage, this bearing offers ease of installation and maintenance. With precise dimensions, including a 60 mm internal diameter and a 110 mm external diameter, it ensures a perfect fit in machinery, optimising efficiency and reliability. Built to withstand dynamic loads of up to 97,500,000 mN, it excels in demanding conditions while ensuring minimal operational noise.
Single row cylindrical roller construction enhances load-bearing capabilities
Separable design promotes straightforward installation and disassembly
Polyamide cage delivers lower weight while maintaining strength and durability
Capable of handling high dynamic loads, increasing operational reliability
Optimised for both oil and grease lubrication, ensuring versatile application
Broad temperature range of operation from -20°C to 120°C ensures adaptability
Minimal fillet radii contribute to efficient space utilisation in machinery
Robust radial clearance class C3 accommodates thermal expansion and load variations
Related links
- NTN NJ212 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2212 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU2212EAT2X 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU2212C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU212 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2212EAT2XC3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 212 ECP/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 212 ECJ 60 mm ID Cylindrical Roller Bearing, 110 mm OD
