SKF NU 2212 ECP/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 586-072
- Mfr. Part No.:
- NU 2212 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP46,992.15
(exc. VAT)
PHP52,631.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP46,992.15 | PHP9,398.43 |
*price indicative
- RS Stock No.:
- 586-072
- Mfr. Part No.:
- NU 2212 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Number of Rows | 1 | |
| End Type | Open | |
| Limiting Speed | 7500rpm | |
| Dynamic Load Rating | 146kN | |
| Bearing Material | Steel | |
| Series | NU | |
| Standards/Approvals | RoHS Compliance | |
| Outside Diameter | 110mm | |
| Static Load Rating | 153kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Number of Rows 1 | ||
End Type Open | ||
Limiting Speed 7500rpm | ||
Dynamic Load Rating 146kN | ||
Bearing Material Steel | ||
Series NU | ||
Standards/Approvals RoHS Compliance | ||
Outside Diameter 110mm | ||
Static Load Rating 153kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2212 ECML/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2212 ECJ/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF NJ 2212 ECP/C3 60 mm ID Roller Bearing, 110 mm OD
- SKF NJ 212 ECP/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 212 ECM/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 212 ECJ/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NUP 2212 ECP 60 mm ID Cylindrical Roller Bearing, 110 mm OD
