NSK 23218CKE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 642-518
- Mfr. Part No.:
- 23218CKE4C3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP24,072.02
(exc. VAT)
PHP26,960.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,072.02 |
*price indicative
- RS Stock No.:
- 642-518
- Mfr. Part No.:
- 23218CKE4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 52.4mm | |
| Bore Type | Round | |
| Maximum Speed - Grease | 1800rpm | |
| Limiting Speed | 1800rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 490kN | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 340kN | |
| Maximum Speed - Oil | 2400rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 52.4mm | ||
Bore Type Round | ||
Maximum Speed - Grease 1800rpm | ||
Limiting Speed 1800rpm | ||
Number of Rows 2 | ||
Static Load Rating 490kN | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 340kN | ||
Maximum Speed - Oil 2400rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is precision-engineered to ensure exceptional performance in various applications. Designed for reliable operation, this bearing accommodate both radial and axial loads, making it Ideal for use in machinery where stability and durability is paramount. The bearing is crafted with boundary dimensions of 90 mm bore diameter and 160 mm outside diameter, while their width measures 52.4 mm. With a mass of approximately 4.51 kg, it is robust and suitable for rigorous industrial environments. Featuring a chamfer dimension and a high Basic load rating, it guarantee longevity and consistent functionality under challenging conditions, ensuring optimal machinery performance.
Designed for high-load capacity with a Basic dynamic load rating of 340000 N
Excellent static load rating of 490000 N supports heavy-duty applications
Optimised for thermal efficiency with a thermal speed rating of up to 2800 min-1
Versatile lubrication options with effective oil-bath and grease lubrication choices
Includes precise abutment dimensions for a secure fit and reduced vibration
Responsive to varying load conditions with calculation factors that enhance performance
Accommodates diverse applications ensuring functionality across various machinery types
Comes with associated products like adapters and withdrawal sleeves for enhanced compatibility
Related links
- NSK 22218EAE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CKE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAKE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAKE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23218EAW33 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
