NSK 23218CE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 642-481
- Mfr. Part No.:
- 23218CE4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP24,072.02
(exc. VAT)
PHP26,960.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,072.02 |
*price indicative
- RS Stock No.:
- 642-481
- Mfr. Part No.:
- 23218CE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 52.4mm | |
| Bore Type | Round | |
| Number of Rows | 2 | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 340kN | |
| Static Load Rating | 490kN | |
| Maximum Speed - Oil | 2400rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Limiting Speed | 1800rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 52.4mm | ||
Bore Type Round | ||
Number of Rows 2 | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 340kN | ||
Static Load Rating 490kN | ||
Maximum Speed - Oil 2400rpm | ||
Maximum Speed - Grease 1800rpm | ||
Limiting Speed 1800rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered to provide superior support and reliable performance in demanding applications. With a bore diameter of 90 mm and an outside diameter of 160 mm, this bearing excels in handling both radial and axial loads with ease. It features a width of 52.4 mm and a minimum chamfer dimension of 2 mm, allowing for a smooth fit and enhanced durability. Designed for high-speed operations, it provides a thermal speed rating of 2800 min-1 under oil-bath lubrication conditions, making it suitable for various industrial environments. The meticulous construction ensures a long operational lifespan, offering peace of mind for equipment maintenance. This robust bearing is an excellent choice for ensuring optimal machinery functionality and longevity.
Boundary dimensions facilitate precise compatibility with standard applications
Basic dynamic load rating of 340000 N and static load rating of 490000 N ensure excellent load handling capabilities
Abutment dimensions are designed for both shaft and housing compatibility enhancing fit and reliability
Robust mass of approximately 4.51 kg contributes to stability and performance in various operating conditions
Related links
- NSK 23218CKE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CKE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAKE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAKE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23218EAW33 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
