NSK 22218EAE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 642-408
- Mfr. Part No.:
- 22218EAE4C3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP15,570.49
(exc. VAT)
PHP17,438.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,570.49 |
*price indicative
- RS Stock No.:
- 642-408
- Mfr. Part No.:
- 22218EAE4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 40mm | |
| Bore Type | Round | |
| Number of Rows | 2 | |
| Static Load Rating | 395kN | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 360kN | |
| Limiting Speed | 5000rpm | |
| Maximum Speed - Oil | 4000rpm | |
| Maximum Speed - Grease | 3200rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 40mm | ||
Bore Type Round | ||
Number of Rows 2 | ||
Static Load Rating 395kN | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 360kN | ||
Limiting Speed 5000rpm | ||
Maximum Speed - Oil 4000rpm | ||
Maximum Speed - Grease 3200rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is expertly designed for demanding applications, delivering exceptional performance and reliability. This bearing feature a bore diameter of 90 mm, an outside diameter of 160 mm, and a width of 40 mm, making it Ideal for various industrial uses. The innovative design ensures optimal load distribution, allowing it to handle both dynamic and static loads effectively. With a Basic dynamic load rating of 360,000 N and a static load rating of 395,000 N, this bearing offers remarkable strength and durability, ensuring long-lasting operational efficiency.
Designed for high-performance applications providing unmatched reliability
Able to accommodate misalignments enhancing operational smoothness
Robust construction allows for high load capacity and longevity
Thermal speed rating of 3800 min-1 ensures reliability in oil-bath lubrication
Mechanical speed capability of 5000 min-1 supports driven systems
3.3 kg weight contributes to overall manageable handling
Includes chamfer dimensions for improved fit and ease of installation
Precision-engineered to deliver stable performance across a range of conditions
Related links
- NSK 23218CKE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CKE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAKE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAKE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23218EAW33 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
