NSK 22218EAKE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 642-316
- Mfr. Part No.:
- 22218EAKE4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP15,570.49
(exc. VAT)
PHP17,438.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,570.49 |
*price indicative
- RS Stock No.:
- 642-316
- Mfr. Part No.:
- 22218EAKE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 40mm | |
| Bore Type | Round | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 360kN | |
| Limiting Speed | 5000rpm | |
| Maximum Speed - Oil | 4000rpm | |
| Static Load Rating | 395kN | |
| Number of Rows | 2 | |
| Maximum Speed - Grease | 3200rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 40mm | ||
Bore Type Round | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 360kN | ||
Limiting Speed 5000rpm | ||
Maximum Speed - Oil 4000rpm | ||
Static Load Rating 395kN | ||
Number of Rows 2 | ||
Maximum Speed - Grease 3200rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is designed for high-load applications where reliability and durability is paramount. This bearing features a bore diameter of 90 mm and an outside diameter of 160 mm, making it suitable for a variety of industrial applications. With an impressive Basic dynamic load rating of 360,000 N and a static load rating of 395,000 N, this product can efficiently handle significant stress and maintain performance under tough conditions. The bearing is engineered for different lubrication methods, including oil-bath, grease, and forced-circulation oil lubrication, providing flexible maintenance options. Its robust design ensures longevity, making it an Ideal choice for industries demanding exceptional performance and minimal downtime.
Designed for heavy loads with a Basic dynamic load rating of 360000 N
Offers a Basic static load rating of 395000 N for increased reliability
Versatile lubrication compatibility: oil-bath grease and forced-circulation options
Compact dimensions with a bore of 90 mm and outside diameter of 160 mm for diverse applications
Built with high-quality materials to enhance operational lifespan
Thermal speed rating of 3800 min-1 for optimal performance in varying conditions
Mechanical speed rating of 5000 min-1 ensures functional efficiency
Related links
- NSK 23218CKE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CKE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAKE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23218EAW33 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
