NSK 23218CKE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 642-517
- Mfr. Part No.:
- 23218CKE4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP24,072.02
(exc. VAT)
PHP26,960.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,072.02 |
*price indicative
- RS Stock No.:
- 642-517
- Mfr. Part No.:
- 23218CKE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 52.4mm | |
| Bore Type | Round | |
| Number of Rows | 2 | |
| Static Load Rating | 490kN | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 340kN | |
| Limiting Speed | 1800rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Maximum Speed - Oil | 2400rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 52.4mm | ||
Bore Type Round | ||
Number of Rows 2 | ||
Static Load Rating 490kN | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 340kN | ||
Limiting Speed 1800rpm | ||
Maximum Speed - Grease 1800rpm | ||
Maximum Speed - Oil 2400rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is expertly designed to support high radial loads, making it an Ideal choice for various industrial applications. With an impressive bore diameter of 90 mm and an outside diameter of 160 mm, this bearing ensures optimal performance under varying loads and speeds. It boasts a robust construction that not only accommodates dynamic and static load ratings but also enhances durability and longevity. Equipped with Advanced lubrication possibilities, including oil-bath and grease options, this bearing is versatile enough to meet the specific demands of your machinery, ensuring seamless operations and reduced maintenance needs.
Designed to handle dynamic loads up to 340000 N and static loads up to 490000 N
Enhanced operational efficiency with thermal speed ratings of 2800 min-1 for oil-bath lubrication
Robust chamfer dimensions contribute to a seamless fit within machinery
Optimised life span with calculation factors to support various axial loads effectively
Mass-efficient design at approximately 4.51 kg facilitating easier handling and installation
Includes associated products such as adapter H2318X and withdrawal sleeve AHX3218 for complete assembly solutions
Related links
- NSK 23218CKE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAKE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAKE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23218EAW33 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
