NSK 23218CE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 642-482
- Mfr. Part No.:
- 23218CE4C3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP24,072.02
(exc. VAT)
PHP26,960.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,072.02 |
*price indicative
- RS Stock No.:
- 642-482
- Mfr. Part No.:
- 23218CE4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 52.4mm | |
| Bore Type | Round | |
| Outside Diameter | 160mm | |
| Static Load Rating | 490kN | |
| Maximum Speed - Oil | 2400rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Limiting Speed | 1800rpm | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 340kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 52.4mm | ||
Bore Type Round | ||
Outside Diameter 160mm | ||
Static Load Rating 490kN | ||
Maximum Speed - Oil 2400rpm | ||
Maximum Speed - Grease 1800rpm | ||
Limiting Speed 1800rpm | ||
Number of Rows 2 | ||
Dynamic Load Rating 340kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered to deliver robust performance in demanding applications. Designed to reliably support radial and axial loads, this bearing feature precise boundary dimensions, including a bore diameter of 90 mm and an outside diameter of 160 mm. With a width of 52.4 mm and a minimum chamfer dimension of 2 mm, it ensure optimal fitment and operation. The outstanding dynamic load rating of 340,000 N signifies their high-capacity capabilities, while the static load rating of 490,000 N indicates exceptional stability. Adaptable for use with oil-bath and grease lubrication, this product stands as a testament to nsk's commitment to quality and reliability in engineering solutions.
Provides exceptional load-bearing capabilities with a Basic dynamic load rating of 340000 N
Offers a substantial static load rating of 490000 N for reliable performance under stable conditions
Optimised for thermal speeds up to 2800 min-1 with oil-bath lubrication ensuring durability and longevity
Designed for grease lubrication with a thermal speed of 1800 min-1 for versatile application needs
Features precise boundary dimensions to facilitate accurate installation with minimal adjustments
Constructed with a minimum chamfer dimension of 2 mm enhancing the bearing's functionality and ease of use
Includes calculated factors for axial load support contributing to its robust engineering
Lightweight design at approximately 4.51 kg simplifying installation and maintenance
Related links
- NSK 23218CKE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CKE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAKE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAKE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23218EAW33 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
