NSK 22218EAKE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 642-318
- Mfr. Part No.:
- 22218EAKE4C3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP15,570.49
(exc. VAT)
PHP17,438.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,570.49 |
*price indicative
- RS Stock No.:
- 642-318
- Mfr. Part No.:
- 22218EAKE4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 40mm | |
| Bore Type | Round | |
| Static Load Rating | 395kN | |
| Number of Rows | 2 | |
| Limiting Speed | 5000rpm | |
| Maximum Speed - Grease | 3200rpm | |
| Maximum Speed - Oil | 4000rpm | |
| Dynamic Load Rating | 360kN | |
| Outside Diameter | 160mm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 40mm | ||
Bore Type Round | ||
Static Load Rating 395kN | ||
Number of Rows 2 | ||
Limiting Speed 5000rpm | ||
Maximum Speed - Grease 3200rpm | ||
Maximum Speed - Oil 4000rpm | ||
Dynamic Load Rating 360kN | ||
Outside Diameter 160mm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered to optimise performance in demanding applications by providing superior load capacity and stability. Designed for both dynamic and static loads, this bearing type features a bore diameter of 90 mm and an outside diameter of 160 mm, making it suitable for various industrial uses. Its robust construction ensures durability and long service life, while the integrated friction-reducing capabilities facilitate smoother operation, enhancing overall efficiency in machinery. Made for reliability, this bearing supports both oil-bath and grease lubrication, accommodating diverse working conditions. Its innovative design includes axial load factors to manage directional forces effectively.
Provides a high Basic dynamic load rating of 360000 N Ideal for heavy-duty applications
Supports a maximum thermal speed of up to 3800 min-1 in oil-bath lubrication
Features a width of 40 mm allowing for a Compact design without sacrificing strength
Minimises wear and prolongs service life with a chamfer dimension of 2 mm
Accommodates various lubrication methods for enhanced versatility in operation
Includes specific axial load factors contributing to improved performance under varying loads
Compatible with adapters and withdrawal sleeves for easy installation and maintenance
Designed with well-defined abutment and fillet dimensions for reliable interfacing with machinery
Related links
- NSK 23218CKE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CKE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAKE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23218EAW33 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
