Littelfuse Thermal Fuse, 30V
- RS Stock No.:
- 565-483
- Distrelec Article No.:
- 133-23-830
- Mfr. Part No.:
- 30R090UPR
- Manufacturer:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-483
- Distrelec Article No.:
- 133-23-830
- Mfr. Part No.:
- 30R090UPR
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Thermal Fuse | |
| Voltage | 30V | |
| Current Rating | 4.5A | |
| Height | 12.7mm | |
| Width | 7.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | TUV, cULus | |
| Series | 30R | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Thermal Fuse | ||
Voltage 30V | ||
Current Rating 4.5A | ||
Height 12.7mm | ||
Width 7.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals TUV, cULus | ||
Series 30R | ||
- COO (Country of Origin):
- TW
Ties with Screw Eyelets
Cable ties with built-in attachment eyelets on the top end
For screwable attachment
Secure and reversible way to tie up cable networks
Fire protection characteristics correspond to UL94 V2
Halogen-free
Standards
UL
Related links
- Littelfuse 830 mA Fuse, 30V
- Littelfuse 15 A Thermal Fuse, 16V dc
- Littelfuse Non-Resettable Fuse 125mA, 250V
- Littelfuse Non-Resettable Fuse 250mA, 250V
- Littelfuse Non-Resettable Fuse 63mA, 250V
- Littelfuse Non-Resettable Fuse 200mA, 250V
- Littelfuse Non-Resettable Fuse 630mA, 250V
- Littelfuse Non-Resettable Fuse 125V
