Littelfuse Non-Resettable Fuse 250mA, 250V

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
565-392
Distrelec Article No.:
301-71-979
Mfr. Part No.:
37202500431
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

250mA

Product Type

Non-Resettable Fuse

Voltage

250V

Width

8.5mm

Height

8mm

Fuse Characteristics

Time Lag

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Package Type

Bulk

Breaking Capacity

35A

Standards/Approvals

IEC-60068-2-6, HF, ROHS, CE, cRLus, UKCA, CCC, VDE, EN/J/K 60127-1, EN/J/K 60127-3

Depth

8.5mm

Series

372

Package Size

200 pieces

Terminal Material

Tinned Copper

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy