Littelfuse Non-Resettable Fuse 63mA, 250V

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
565-388
Distrelec Article No.:
301-71-970
Mfr. Part No.:
37200630431
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Non-Resettable Fuse

Height

8mm

Fuse Characteristics

Time Lag

Minimum Operating Temperature

-40°C

Breaking Capacity

35A

Maximum Operating Temperature

85°C

Package Type

Bulk

Standards/Approvals

IEC-60068-2-6, HF, ROHS, CE, cRLus, UKCA, CCC, VDE, EN/J/K 60127-1, EN/J/K 60127-3

Depth

8.5mm

Package Size

200 pieces

Series

372

Terminal Material

Tin Plated Copper

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy