Littelfuse Non-Resettable Fuse 200mA, 250V
- RS Stock No.:
- 565-391
- Distrelec Article No.:
- 301-71-977
- Mfr. Part No.:
- 37202000431
- Manufacturer:
- Littelfuse
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 565-391
- Distrelec Article No.:
- 301-71-977
- Mfr. Part No.:
- 37202000431
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Non-Resettable Fuse | |
| Current Rating | 200mA | |
| Voltage | 250V | |
| Width | 8.5mm | |
| Height | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Fuse Characteristics | Time Lag | |
| Package Type | Bulk | |
| Maximum Operating Temperature | 85°C | |
| Breaking Capacity | 35A | |
| Depth | 8.5mm | |
| Standards/Approvals | IEC-60068-2-6, HF, ROHS, CE, cRLus, UKCA, CCC, VDE, EN/J/K 60127-1, EN/J/K 60127-3 | |
| Series | 372 | |
| Package Size | 200 pieces | |
| Terminal Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Non-Resettable Fuse | ||
Current Rating 200mA | ||
Voltage 250V | ||
Width 8.5mm | ||
Height 8mm | ||
Minimum Operating Temperature -40°C | ||
Fuse Characteristics Time Lag | ||
Package Type Bulk | ||
Maximum Operating Temperature 85°C | ||
Breaking Capacity 35A | ||
Depth 8.5mm | ||
Standards/Approvals IEC-60068-2-6, HF, ROHS, CE, cRLus, UKCA, CCC, VDE, EN/J/K 60127-1, EN/J/K 60127-3 | ||
Series 372 | ||
Package Size 200 pieces | ||
Terminal Material Tinned Copper | ||
- COO (Country of Origin):
- PH
Related links
- Littelfuse Non-Resettable Fuse 630mA, 250V
- Littelfuse Non-Resettable Fuse 125mA, 250V
- Littelfuse Non-Resettable Fuse 250mA, 250V
- Littelfuse Non-Resettable Fuse 63mA, 250V
- Littelfuse Non-Resettable Fuse 125 V ac, 125V dc
- Littelfuse Non-Resettable Fuse 125V
- Schurter PC Board Non Resettable Fuse 125 V ac, 250V dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
