Littelfuse Non-Resettable Fuse 630mA, 250V

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
565-393
Distrelec Article No.:
301-71-987
Mfr. Part No.:
37206300431
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Non-Resettable Fuse

Height

8mm

Minimum Operating Temperature

-40°C

Fuse Characteristics

Time Lag

Maximum Operating Temperature

85°C

Breaking Capacity

35A

Package Type

Bulk

Standards/Approvals

IEC-60068-2-6, HF, ROHS, CE, cRLus, UKCA, CCC, VDE, EN/J/K 60127-1, EN/J/K 60127-3

Depth

8.5mm

Series

372

Package Size

200 pieces

Terminal Material

Tin Plated Copper

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy