Littelfuse 15 A Thermal Fuse, 16V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
565-489
Distrelec Article No.:
160-26-892
Mfr. Part No.:
RF3059-000
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Thermal Fuse

Trip Current

23.8A

Voltage

16V dc

Current Rating

100A

Time to Trip

20s

Hold Current

15A

Length

27.9mm

Height

23.5mm

Width

3.5mm

Minimum Resistance

0.0032Ω

Maximum Resistance

0.0092Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Power Dissipation

4.6W

Standards/Approvals

RoHS

Lead Diameter

1mm

Lead Orientation

Radial

Series

PolySwitch AHRF

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy