Fellowes Touch Screen Compatible 22 in Screen Protection & Privacy Filter
- RS Stock No.:
- 857-893
- Mfr. Part No.:
- 4801501
- Manufacturer:
- Fellowes
N
Subtotal (1 unit)*
PHP12,391.87
(exc. VAT)
PHP13,878.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,391.87 |
*price indicative
- RS Stock No.:
- 857-893
- Mfr. Part No.:
- 4801501
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Screen Protection & Privacy Filter | |
| Filter Type | Privacy | |
| Device Type | Monitor | |
| Screen Size | 22 in | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Framed | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Screen Protection & Privacy Filter | ||
Filter Type Privacy | ||
Device Type Monitor | ||
Screen Size 22 in | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
Framed No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Fellowes privacy filter designed to protect your on-screen content from prying eyes while ensuring clarity for direct viewers. Perfectly compatible with monitors, it enhances your viewing experience by maintaining screen privacy.
Darkens screen image at a 30˚ side angle to prevent unauthorised viewing
Protects against scratches and fingerprints to maintain display quality
Quick Reveal Tabs enable effortless removal and reattachment
Matte side reduces glare, helping to alleviate eye strain
Related links
- Fellowes Touch Screen Compatible 23.8 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 21.5 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 24 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 27 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 16 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 14 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 23 in Screen Protection & Privacy Filter
- Kensington Touch Screen Compatible 396.24 mm Screen Protection & Privacy Filter
