Fellowes Touch Screen Compatible 27 in Screen Protection & Privacy Filter
- RS Stock No.:
- 857-901
- Mfr. Part No.:
- 4815001
- Manufacturer:
- Fellowes
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,535.07
(exc. VAT)
PHP18,519.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,535.07 |
*price indicative
- RS Stock No.:
- 857-901
- Mfr. Part No.:
- 4815001
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Screen Protection & Privacy Filter | |
| Filter Type | Privacy | |
| Device Type | Monitor | |
| Screen Size | 27 in | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Framed | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Screen Protection & Privacy Filter | ||
Filter Type Privacy | ||
Device Type Monitor | ||
Screen Size 27 in | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
Framed No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Fellowes privacy filter effectively protects your on-screen content, ensuring that sensitive information remains confidential from side views while providing a clear image for direct viewing.
Darkens the screen image at a 30˚ side angle to safeguard privacy
Protects against scratches and fingerprints to maintain clarity
Features Quick Reveal Tabs for seamless attachment and removal
Reversible matte surface reduces glare, enhancing Visual comfort
Related links
- Fellowes Touch Screen Compatible 23.8 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 21.5 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 16 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 14 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 24 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 22 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 23 in Screen Protection & Privacy Filter
- Kensington Touch Screen Compatible 355.6 mm Screen Protection & Privacy Filter
