Kensington Touch Screen Compatible 355.6 mm Screen Protection & Privacy Filter
- RS Stock No.:
- 652-630
- Mfr. Part No.:
- K55254WW
- Manufacturer:
- Kensington
Subtotal (1 unit)*
PHP9,387.24
(exc. VAT)
PHP10,513.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,387.24 |
*price indicative
- RS Stock No.:
- 652-630
- Mfr. Part No.:
- K55254WW
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Screen Protection & Privacy Filter | |
| Filter Type | Privacy | |
| Device Type | Laptop | |
| Screen Size | 355.6 mm | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Screen Protection & Privacy Filter | ||
Filter Type Privacy | ||
Device Type Laptop | ||
Screen Size 355.6 mm | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Kensington Magnetic Privacy Screen for Laptops 14 offers a seamless solution to protecting your screen from unwanted onlookers. Designed to adhere smoothly to ultra-thin laptops, this privacy screen not only limits viewing angles to +/- 30°, ensuring your sensitive information remains confidential, but also maintains full device closure and sleep mode functionality without needing to remove it. With its anti-reflective coating that minimises glare and enhances clarity, it provides an unobstructed view while safeguarding against prying eyes, making it an Ideal choice for professionals on the move.
Limits viewing angle to +/- 30° to prevent Visual hacking
Supports full closure of the device for sleep mode integration
Easily attaches and detaches, providing convenience for on-the-go users
Features an anti-reflective coating that reduces glare and improves clarity
Designed with magnetic integration for simple installation
Compatible with a range of modern laptops, catering to various professional needs
Offers exceptional privacy protection without compromising display quality
Related links
- Kensington Touch Screen Compatible 355.6 mm Screen Protection & Privacy Filter
- Kensington Touch Screen Compatible 609.6 mm Screen Protection & Privacy Filter
- Kensington Touch Screen Compatible 396.24 mm Screen Protection & Privacy Filter
- Kensington Touch Screen Compatible 604.52 mm Screen Protection & Privacy Filter
- Kensington 355.6 mm Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 27 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 23.8 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 22 in Screen Protection & Privacy Filter
