Fellowes Touch Screen Compatible 23.8 in Screen Protection & Privacy Filter
- RS Stock No.:
- 857-902
- Mfr. Part No.:
- 4816901
- Manufacturer:
- Fellowes
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,279.51
(exc. VAT)
PHP14,873.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,279.51 |
*price indicative
- RS Stock No.:
- 857-902
- Mfr. Part No.:
- 4816901
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Filter Type | Privacy | |
| Product Type | Screen Protection & Privacy Filter | |
| Device Type | Monitor | |
| Screen Size | 23.8 in | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Framed | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Filter Type Privacy | ||
Product Type Screen Protection & Privacy Filter | ||
Device Type Monitor | ||
Screen Size 23.8 in | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
Framed No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Fellowes privacy filter provides an effective solution to safeguard your on-screen content and enhance Visual comfort, ensuring privacy from unwanted onlookers while maintaining a clear view from directly in front.
Darkens screen image when viewed from a 30˚ side angle to prevent prying eyes
Protects your screen from scratches and fingerprints
Quick Reveal Tabs allow for easy removal and reattachment
Reversible matte side reduces glare and helps prevent eye strain
Related links
- Fellowes Touch Screen Compatible 21.5 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 16 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 14 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 27 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 24 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 22 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 23 in Screen Protection & Privacy Filter
- Kensington Touch Screen Compatible 396.24 mm Screen Protection & Privacy Filter
