Fellowes Touch Screen Compatible 14 in Screen Protection & Privacy Filter
- RS Stock No.:
- 857-900
- Mfr. Part No.:
- 4812001
- Manufacturer:
- Fellowes
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,789.63
(exc. VAT)
PHP5,364.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,789.63 |
*price indicative
- RS Stock No.:
- 857-900
- Mfr. Part No.:
- 4812001
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Filter Type | Privacy | |
| Product Type | Screen Protection & Privacy Filter | |
| Device Type | Laptop | |
| Screen Size | 14 in | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Framed | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Filter Type Privacy | ||
Product Type Screen Protection & Privacy Filter | ||
Device Type Laptop | ||
Screen Size 14 in | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
Framed No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Fellowes Privacy Filter easily protects on-screen data from prying eyes. It keeps the display perfectly clear from a straight-on view.
Blackout image from a 30 degree side angle
Shields screens against scratches and fingerprints
Quick Reveal Tabs for easy removal and reinstallation
Reversible matte side reduces glare and eye strain
Related links
- Fellowes Touch Screen Compatible 14 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 21.5 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 16 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 23.8 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 27 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 24 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 22 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 23 in Screen Protection & Privacy Filter
