Fellowes Touch Screen Compatible 14 in Screen Protection & Privacy Filter
- RS Stock No.:
- 857-903
- Mfr. Part No.:
- 100142717
- Manufacturer:
- Fellowes
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,281.09
(exc. VAT)
PHP4,794.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,281.09 |
*price indicative
- RS Stock No.:
- 857-903
- Mfr. Part No.:
- 100142717
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Screen Protection & Privacy Filter | |
| Filter Type | Privacy | |
| Device Type | Laptop | |
| Screen Size | 14 in | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Framed | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Screen Protection & Privacy Filter | ||
Filter Type Privacy | ||
Device Type Laptop | ||
Screen Size 14 in | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
Framed No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Fellowes PrivaScreen Privacy Filter easily protects on-screen content from prying eyes. It maintains a perfectly clear view from the front while shielding your screen from physical damage.
Blackouts images from a 30 degree side angle
Protects screens against scratches and fingerprints
Quick Reveal Tabs for easy removal and reinstallation
Reversible matte face reduces glare and eye strain
Related links
- Fellowes Touch Screen Compatible 14 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 23.8 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 27 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 21.5 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 16 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 24 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 22 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 23 in Screen Protection & Privacy Filter
