Fellowes Touch Screen Compatible 23 in Screen Protection & Privacy Filter
- RS Stock No.:
- 857-898
- Mfr. Part No.:
- 4807101
- Manufacturer:
- Fellowes
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,016.02
(exc. VAT)
PHP15,697.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,016.02 |
*price indicative
- RS Stock No.:
- 857-898
- Mfr. Part No.:
- 4807101
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Filter Type | Privacy | |
| Product Type | Screen Protection & Privacy Filter | |
| Device Type | Monitor | |
| Screen Size | 23 in | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Framed | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Filter Type Privacy | ||
Product Type Screen Protection & Privacy Filter | ||
Device Type Monitor | ||
Screen Size 23 in | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
Framed No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Fellowes privacy filter provides a powerful solution to safeguard your screen content. It effortlessly shields against prying eyes while ensuring a clear view from a straight-on angle.
Darkens screen image at a 30˚ side angle to deter onlookers
Protects against scratches and fingerprints for lasting clarity
Quick Reveal Tabs facilitate easy removal and reattachment
Matte side reduces glare and minimises eye strain
Related links
- Fellowes Touch Screen Compatible 23.8 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 27 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 21.5 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 16 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 14 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 24 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 22 in Screen Protection & Privacy Filter
- Kensington Touch Screen Compatible 355.6 mm Screen Protection & Privacy Filter
